AVX DMC-16249UB technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | DMC-16249 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMC-16249UB to view detailed technical specifications.
No datasheet is available for this part.