
The DMC-20261NY-LY-CCE-CMN is a 40-character STN display module with a green LED backlight. It features a module package and operates within a temperature range of 0 to 50°C. The display module is designed for parallel interface applications.
AVX DMC-20261NY-LY-CCE-CMN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Package Quantity | 280 |
| Series | DMC-20261 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20261NY-LY-CCE-CMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
