The AVX DMC-20261NY-LY-CIE-CLN is a LED backlight module with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has a package quantity of 280 units and is available in a module case. The module measures 37mm in width, 116mm in length, and 15.7mm in height. The DMC-20261NY-LY-CIE-CLN is a lead-free product.
AVX DMC-20261NY-LY-CIE-CLN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 280 |
| Series | DMC-20261 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20261NY-LY-CIE-CLN to view detailed technical specifications.
No datasheet is available for this part.