
AVX DMC-20261NY-LY-CME-CPN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20261NY-LY-CME-CPN to view detailed technical specifications.
No datasheet is available for this part.