AVX DMC-20261NYJ-LY-CLE-CON technical specifications.
| Backlight Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 280 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-20261NYJ-LY-CLE-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.