AVX DMC-40202NY-LY-ARE-AZN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 140 |
| Series | DMC-40202 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-40202NY-LY-ARE-AZN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.