AVX DMC-40202NY-LY-AZE-BDN technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 12:1 |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 80 |
| Package Quantity | 140 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-40202NY-LY-AZE-BDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.