AVX DMC-50747NF-AMN technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | DMC-50747 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-50747NF-AMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.