AVX DMF-5003NY-FW-AR technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel |
| Resolution (height) | 128pixel |
| Resolution (width) | 160pixel |
| Series | DMF-5003 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMF-5003NY-FW-AR to view detailed technical specifications.
No datasheet is available for this part.