LCD GRAPHIC MOD 64X240 W/CONTR
AVX DMF-5005NY-LY-CNE-DCN technical specifications.
| Backlight Type | LED |
| Display Type | LCD |
| Package Quantity | 80 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX DMF-5005NY-LY-CNE-DCN to view detailed technical specifications.
No datasheet is available for this part.