AVX DMF-50081ZNB-FW-BBN technical specifications.
| Background Color | Blue |
| Backlight Type | CCFL |
| Package/Case | Module |
| Contrast Ratio | 4:1 |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX DMF-50081ZNB-FW-BBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.