AVX DMF-50174ZNF-FW-BDN technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMF-50174ZNF-FW-BDN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.