AVX DMF-50840NB-FW-AKE-AS technical specifications.
| Background Color | Blue |
| Backlight Type | CCFL |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | Parallel |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMF-50840NB-FW-AKE-AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.