The DMF-50840NF-FW-ABE-AU is a 240x320 LCD display module with a CCFL backlight. It has a module package case and measures 11mm in height, 109mm in width, and 167mm in length. The display has a resolution of 240 pixels in height and 320 pixels in width. It is designed for use in general applications.
AVX DMF-50840NF-FW-ABE-AU technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Display Type | LCD |
| Height | 11mm |
| Interface | Parallel |
| Length | 167mm |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 109mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMF-50840NF-FW-ABE-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.