The DMF-50840NF-FW-AUE-BIN is a 320x240 CCFL display module with a brightness of 50cd/m2. It operates within a temperature range of 0 to 60°C. The module has a parallel interface and a resolution of 320x240 pixels. It is not radiation hardened and does not have a touchscreen. The display is packaged in a module case with a white background color and a contrast ratio of 15:1.
AVX DMF-50840NF-FW-AUE-BIN technical specifications.
| Background Color | White |
| Backlight Type | CCFL |
| Brightness | 50cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 15:1 |
| Interface | Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX DMF-50840NF-FW-AUE-BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.