AVX F-51320GNF-AC technical specifications.
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51320GNF-AC to view detailed technical specifications.
No datasheet is available for this part.