AVX F-51405GNY-LY-AON technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51405GNY-LY-AON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.