AVX F-51477GNF-SLY-ALN technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Interface | Parallel, 4 bit |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51477GNF-SLY-ALN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.