AVX F-51553GNBJ-LW-AB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51553GNBJ-LW-AB to view detailed technical specifications.
No datasheet is available for this part.