Graphic Module STN 2.8in Transmissive 128x64Pixels 30-Pin
AVX F-51553GNBJ-LW-AEN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX F-51553GNBJ-LW-AEN to view detailed technical specifications.
No datasheet is available for this part.