AVX F-51852GNFQJ-LB-ABN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Interface | Serial, Parallel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for AVX F-51852GNFQJ-LB-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.