AVX F-51854GNFJ-SLW-ABN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 40cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resolution (height) | 128pixel |
| Resolution (width) | 160pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX F-51854GNFJ-SLW-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
