AVX F-51900NCU-FW-ADN technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Display Type | LCD |
| Interface | Parallel |
| Package Quantity | 40 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-51900NCU-FW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.