
AVX F-55157GNF-FW-AQN technical specifications.
| Background Color | White |
| Backlight Type | CCFL |
| Package/Case | Module |
| Contrast Ratio | 15:1 |
| Interface | Parallel, 4 bit |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 18 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-55157GNF-FW-AQN to view detailed technical specifications.
No datasheet is available for this part.
