
The AVX F-55472GNFQJ-LG-ADN is a 64x128 pixel FSTN display with LED backlight, suitable for serial and parallel interfaces. It operates within a temperature range of -20°C to 70°C. The display is packaged in bulk quantities of 60 units.
AVX F-55472GNFQJ-LG-ADN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX F-55472GNFQJ-LG-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
