AVX F-56015GNB-LW-AAN technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | Parallel, 4 bit |
| Package Quantity | 18 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX F-56015GNB-LW-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.