Cap Film 132.6uF 400VAC PP 10% (85 X 265mm) Stud Mount Aluminum Cylindrical Can 85°C Box
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 265 |
| Manufacturer Series | FLB |
| Capacitance | 132.6 |
| Capacitor Type | FILM CAPACITOR |
| Series | FLB |
| REACH | Compliant |
| Military Spec | False |