AVX FXO-31FL 40MHZ technical specifications.
| Frequency | 40MHz |
| Height | 1.8mm |
| Length | 7mm |
| Voltage Rating | 3.3V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX FXO-31FL 40MHZ to view detailed technical specifications.
No datasheet is available for this part.