Cap Ceramic Single 0.00135uF 50000V N4700 20% (43 X 21mm) Screw Mount 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.00135uF |
| Voltage | 50000VDC|35000VAC |
| DC Rated Voltage | 50000VDC |
| Tolerance | 20% |
| AC Rated Voltage | 35000VAC |
| Dielectric | N4700 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 43 X 21mm |
| Microwave Application | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |