AVX HQCCHA3R3CAT9A technical specifications.
| Capacitance | 3.3pF |
| Voltage | 3000VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Technology | Standard |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX HQCCHA3R3CAT9A to view detailed technical specifications.
No datasheet is available for this part.