AVX K30-3C0-SE50.000MHz technical specifications.
| Frequency | 50MHz |
| Height | 1mm |
| Length | 5mm |
| Voltage Rating | 3.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for AVX K30-3C0-SE50.000MHz to view detailed technical specifications.
No datasheet is available for this part.