AVX KCG075VG2BE-G000 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 7.5inch |
| Interface | Parallel, 8 bit |
| Package Quantity | 60 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for AVX KCG075VG2BE-G000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.