AVX KNA16300C16MA technical specifications.
| Current Rating | 35mA |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Voltage Rating | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for AVX KNA16300C16MA to view detailed technical specifications.
No datasheet is available for this part.