AVX SPCC5E394MA8 technical specifications.
| Capacitance | 0.39uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Z5U |
| Material | Ceramic |
| Type | Network |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX SPCC5E394MA8 to view detailed technical specifications.
No datasheet is available for this part.