Datasheets.com
Datasheets.com
AVX

SR222A2R2CAR

Cap Ceramic 2.2pF 200V C0G 0.25pF Radial 6.35mm 125°C Bulk

Capacitance0.0000022
Quick Jump:

Technical Specifications

AVX SR222A2R2CAR technical specifications.

General

Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Width
3.175
Length
5.08
Capacitance
0.0000022
Capacitor Type
CERAMIC CAPACITOR
DC Rated Voltage
200
Height
7.62

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8532.24.00.60
REACH
Compliant
Military Spec
False

Datasheet

AVX SR222A2R2CAR Datasheet

Download the complete datasheet for AVX SR222A2R2CAR to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.