AVX T-51512D121J-FW-A-AB technical specifications.
| Backlight Type | LED |
| Diagonal Size | 12.1inch |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-51512D121J-FW-A-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
