AVX T-51638D084J-FW-A-AB technical specifications.
| Backlight Type | LED |
| Diagonal Size | 8.4inch |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-51638D084J-FW-A-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.