AVX T-51750GD065J-FW-ADN technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Power Consumption | 4.6W |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51750GD065J-FW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
