AVX T-51750GD065J-FW-APN technical specifications.
| Backlight Type | CCFL |
| Brightness | 320cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Diagonal Size | 6.5inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 4.6W |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | Resistive |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51750GD065J-FW-APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.