AVX T-51863D150J-FW-A-AA technical specifications.
| Background Color | White |
| Backlight Type | CCFL |
| Brightness | 250cd/m2 |
| Contrast Ratio | 450:1 |
| Diagonal Size | 15inch |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51863D150J-FW-A-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
