AVX T-51944D104J-FW-A-AA technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Contrast Ratio | 500:1 |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51944D104J-FW-A-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.