Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
AVX

T-51952D065J-FW-A-ABN

Datasheet
AVX

T-51952D065J-FW-A-ABN

LCD 6.5" TFT MOD 640X480 VGA

  1. Optoelectronics & Displays
  2. Displays
  1. Optoelectronics & Displays
  2. Displays

Quick Jump:

Technical Specifications

AVX T-51952D065J-FW-A-ABN technical specifications.

General

Backlight Type
LED
Diagonal Size
6.5inch
Package Quantity
40
Resolution (height)
480pixel
Resolution (width)
640pixel

Compliance

RoHS
Compliant

Datasheet

AVX T-51952D065J-FW-A-ABN Datasheet

Download the complete datasheet for AVX T-51952D065J-FW-A-ABN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com