AVX T-51952D065J-FW-A-ACN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 6.5inch |
| Package Quantity | 40 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-51952D065J-FW-A-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.