AVX T-51952D065J-FW-A-ADN technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 6.5inch |
| Display Type | LCD |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-51952D065J-FW-A-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.