AVX T-55149GD030J-MLW-AMN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 3inch |
| Display Type | LCD |
| Interface | Serial |
| Package Quantity | 180 |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| Touchscreen | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55149GD030J-MLW-AMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.