AVX T-55151FD084J-MFW-A-AAN technical specifications.
| Backlight Type | LED |
| Diagonal Size | 8.4inch |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55151FD084J-MFW-A-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.