AVX T-55225D104J-FW-A-ABN technical specifications.
| Backlight Type | CCFL |
| Display Type | LCD |
| Interface | LVDS |
| Package Quantity | 10 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55225D104J-FW-A-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.