AVX T-55264GD057J-FW-ADN technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55264GD057J-FW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.