AVX T-55265GD057J-LW-ABN technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX T-55265GD057J-LW-ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
