AVX T-55333GD104J-FW-A-AAN technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 10.4inch |
| Display Type | LCD |
| Package Quantity | 10 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Not Compliant |
Download the complete datasheet for AVX T-55333GD104J-FW-A-AAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.